- RS Stock No.:
- 186-4695
- Mfr. Part No.:
- PTi120
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 186-4695
- Mfr. Part No.:
- PTi120
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLUKE Thermal Imaging Camera, Fixed Focus Type, 7.6mrad Spatial Resolution - PTi120
Keep your industrial equipment running in peak condition with this thermal imaging camera from FLUKE. It converts radiated heat energy into an easy-to-read visual display so that you can quickly identify temperature anomalies. As hot and cold spots often signal an issue with your machinery, this handy piece of kit gives you early warning so you can nip any problems in the bud. Pocket-sized dimensions of 8.9 (H) x 12.7 (W) x 2.5cm (L) mean it's readily portable, so you can keep it to hand in the field. Thanks to FLUKE's cutting-edge IR-Fusion technology, this capable gadget blends visible images with infrared readings to make troubleshooting a breeze.
Features & Benefits
• Wide measurement range of -20°C to +150°C to capture extreme temperatures
• IP54 rating means it's splash-proof for use in areas where it might get wet
• Automatic shutdown when idle helps conserve battery life
• IP54 rating means it's splash-proof for use in areas where it might get wet
• Automatic shutdown when idle helps conserve battery life
Applications
• Electrical engineering
• Refrigeration units
• Building and construction
• Refrigeration units
• Building and construction
What's included in the package?
For hands-free convenience when you're out and about, this camera is supplied with a soft case and lanyard. It also comes with a USB cable so you can easily transfer images to your PC.
Supplied with
Fluke PTi120 Pocket Thermal Camera (9 Hz)
Soft case
Lanyard
USB cable
Soft case
Lanyard
USB cable
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +400 °C |
Detector Resolution | 120 x 90pixel |
Display Resolution | 320 x 240pixel |
Model Number | PTi120 |
Thermal Sensitivity | 60mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C |
Focus Type | Fixed |
Minimum Focus Distance | 228mm |
Display Size | 3.5in |
Model Number p | PTi120 |
Field of View | 50 x 38° |
Vertical Field of View | 38° |
Image Storage | Internal Flash Memory 2GB |
Application | Industrial |
Depth | 89mm |
Horizontal Field of View | 50° |
Vertical Detector Resolution | 90pixel |
Accuracy | ± 2 °C |
Supplied Software | Fluke Connect Desktop Software |
Horizontal Detector Resolution | 120pixel |
Battery Level Indicator | No |
Radiometric Video on Camera | Yes |
Auto Capture on Camera | No |
Spatial Resolution IFOV | 7.6mrad |
Dimensions L x W x D | 25 x 127 x 89mm |
Weight | 233g |
Maximum Temperature Measurement | +400 °C |
Minimum Focus | 228 mm |
- RS Stock No.:
- 186-4695
- Mfr. Part No.:
- PTi120
- Brand:
- Fluke